
This 2-contact cable mount connector features copper alloy contacts with gold plating and a maximum operating temperature of 125°C. It is designed for use in applications where a straight orientation is required and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant. It includes strain relief with termination via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-14-2P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-14-2P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.