
The PT06A-14-5P(424) is a 5-pin male circular connector with a current rating of 13A and an operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and is RoHS compliant. The connector is part of the MIL-DTL-26482 Series I, PT series and has a free hanging mount with strain relief. It is available in bulk packaging and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Amphenol PT06A-14-5P(424) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |