
Conn Miniature Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol PT06A-14-5PZ-SR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
