
This 26-contact circular connector features a silver finish and is made of copper alloy. It is designed for free-hanging or cable mounting and is suitable for operating temperatures between -55°C and 125°C. The connector is compliant with RoHS regulations and is part of the MIL-DTL-26482 Series I, PT series. It has an electroless nickel shell finish and is made of aluminum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-16-26S(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-16-26S(023) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-16-26S(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.