
Circular connector featuring 26 female socket contacts with gold-plated copper alloy contacts, rated for 7.5A and 600V AC. This straight, cable-mount connector has an aluminium shell, MIL-DTL-26482 compliance, and operates within a temperature range of -55°C to 125°C. It is RoHS compliant and suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-16-26S(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-16-26S(470) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-16-26S(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.