8-position, straight, male circular connector with pin contacts. Features gold-plated copper alloy contacts, aluminum shell, and solder termination. Rated for 13A current and 1kV AC voltage, operating between -55°C and 125°C. Meets MIL-DTL-26482 standards and is UL approved. Designed for cable mounting with a free-hanging configuration.
Amphenol PT06A-16-8P(470) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-16-8P(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.