
This 8-position male circular connector is designed for high-current applications, with a current rating of 13A. It features a free-hanging mount and is packaged in bulk. The connector operates over a temperature range of -55°C to 125°C and is part of the MIL-DTL-26482 Series I, PT series. It is terminated with solder and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-16-8S(009) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A-16-8S(009) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.