This circular connector features a 16mm aluminium shell and 8 positions for contacts. It has a current rating of 13A and a voltage rating of 1kV. The connector is designed for cable mount applications and has a solder termination. It is constructed with copper alloy contacts plated with gold and features a cadmium and chromate plating on the shell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-16-8S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-16-8S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.