This 8-position male circular connector features a current rating of 13A and operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and has a termination type of solder. The connector is part of the MIL-DTL-26482 Series I, PT series.
Sign in to ask questions about the Amphenol PT06A-16-8S(101) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-16-8S(101) technical specifications.
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A-16-8S(101) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.