
11-position circular connector with female solder termination, designed for cable mounting. Features a copper alloy contact material with gold plating for superior conductivity and durability, rated for 13A current and 1kV voltage. This MIL-DTL-26482 Series I compliant component offers a wide operating temperature range from -55°C to 125°C. The aluminum shell, size 18, is finished with electroless nickel for corrosion resistance. Suitable for wire gauges from 20AWG to 16AWG, this RoHS compliant connector is provided in bulk packaging.
Amphenol PT06A-18-11S(424) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-18-11S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.