This 32-position male pin connector features a current rating of 7.5A and a voltage rating of 600V AC. It is designed for free-hanging mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with UL and MIL-DTL-26482 Series I standards and is packaged in bulk. The shell is made of aluminium and has a size of 18, with a termination of solder and a contact plating of gold.
Checking distributor stock and pricing after the page loads.
Amphenol PT06A-18-32P(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |