The PT06A-18-32P-SR is a male cable connector with 32 contacts made from copper alloy. It features a straight orientation and solder termination. The connector is packaged in bulk and is compliant with Reach SVHC regulations.
Amphenol PT06A-18-32P-SR technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-18-32P-SR to view detailed technical specifications.
No datasheet is available for this part.