
This 5-position female circular connector features a 18mm aluminium shell, gold-plated contacts, and a copper alloy contact material. It has a current rating of 23A and can operate within a temperature range of -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is not RoHS compliant. It is Reach SVHC compliant and has a military standard of MIL-DTL-26482.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-18-5S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-18-5S(SR) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A-18-5S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.