General purpose circular connector featuring 16 male pin contacts with gold-plated copper alloy construction. This straight, cable-mount connector offers a 13A current rating and 1kV voltage rating, suitable for operating temperatures from -55°C to 125°C. The aluminum shell with cadmium plating and chromate finish ensures durability, meeting MIL-DTL-26482 standards. Designed for solder termination, it accommodates wire gauges from 16AWG to 20AWG.
Amphenol PT06A-20-16P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-20-16P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.