
This 16-contact male cable mount connector features copper alloy contacts with gold plating, suitable for solder termination. It is not radiation hardened and is not RoHS compliant. The connector is Reach SVHC compliant and is packaged in bulk form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-20-16PY(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-20-16PY(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.