
Circular connector featuring 16 socket contacts for solder termination, designed for straight, cable mounting. This female connector offers a 16-position configuration within a size 20 metal shell, constructed from aluminum with a black finish. It boasts gold-plated copper alloy contacts, ensuring reliable mating with a maximum operating temperature of 125°C and a minimum of -55°C. Meeting MIL-DTL-26482 Series I standards, this unshielded, free-hanging connector is UL approved and RoHS compliant, with a voltage rating of 1kV AC.
Amphenol PT06A-20-16S(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-20-16S(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
