
Circular connector, male gender, featuring 27 male pin contacts made of gold-plated copper alloy. This straight, cable mount connector offers a 7.5A current rating and 600V AC voltage rating, operating between -55°C and 125°C. Designed for solder termination, it adheres to MIL-DTL-26482 Series I standards and is housed in an aluminum shell of size 20.
Checking distributor stock and pricing after the page loads.
Amphenol PT06A-20-27P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
