
This 27-position male pin connector features a gold-plated contact and a metal shell with an aluminum alloy construction. It has a current rating of 7.5A and a voltage rating of 600V AC. The connector is designed for free-hanging mounting and is suitable for operating temperatures between -55°C and 125°C. It meets the requirements of UL and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |