This Amphenol connector features 39 male contacts with a current rating of 23A and a temperature range of -55°C to 125°C. The contacts are plated with gold for reliable connections. The connector is packaged in bulk and is compliant with RoHS regulations. It is part of the MIL-DTL-26482 Series I, PT series and is suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-20-39P(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-20-39P(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.