The PT06A-20-8S(101) is an 8-contact circular connector from Amphenol, designed for cable mount applications. It features a straight body orientation and a maximum voltage rating of 600VAC. Operating temperatures range from -55 to 125°C. This connector is suitable for general use in various industries.
Amphenol PT06A-20-8S(101) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.