
This Amphenol PT06A-22-21PY(SR) is a cable mount circular connector with 21 contacts in a straight orientation and a length of 57.15mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector features a copper alloy contact material with gold plating and a cadmium shell plating. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-22-21PY(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-22-21PY(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.