
This 41-position male circular connector is designed for high-current applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the military standard MIL-DTL-26482 and is compliant with RoHS regulations. The connector features a gold-plated contact and a solder termination, with a shell made of aluminium and a size of 22. It is available in bulk packaging and is suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-22-41P(027) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-22-41P(027) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.