55-position, male circular connector with straight, solder termination. Features a gold-plated copper alloy pin contact for mating, housed in a black, aluminum metal shell. Rated for 600V AC, operating between -55°C and 125°C, and meets MIL-DTL-26482 Series I standards. This free-hanging, unshielded connector is UL approved and RoHS compliant.
Amphenol PT06A-22-55P(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-22-55P(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.