The PT06A-22-55PX-SR is a male cable connector with 55 copper alloy contacts plated with gold. It is designed for solder termination and is available in bulk packaging. The connector has a straight orientation and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |