This Amphenol PT06A-24-61P-SR connector features 61 copper alloy contacts and a straight orientation. It is designed for cable mounting and is available in bulk packaging. The connector is compliant with Reach SVHC regulations and does not undergo radiation hardening. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Not CompliantNo |