
This connector features a female gender, 61 positions, and a 24mm aluminium shell. It is designed for free hanging applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with MIL-DTL-26482 and RoHS regulations, and is available in a lead-free version. The contacts are made of copper alloy and have a gold finish for mating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-24-61S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-24-61S(025) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 61 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-24-61S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.