
This cable mount connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It has 61 female contacts and a straight orientation. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It is packaged in bulk and terminated with solder. The connector is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-24-61SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-24-61SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.