
Circular connector featuring 3 socket contacts made of gold-plated copper alloy, designed for solder termination. This straight, female connector offers a 7.5A current rating and a 600V AC voltage rating, operating within a temperature range of -55°C to 125°C. It is a free-hanging, cable mount type with a black, metal shell constructed from aluminum, conforming to MIL-DTL-26482 Series I standards. The insulation material is rubber, and the component is lead-free and RoHS compliant.
Amphenol PT06A-8-3S(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-8-3S(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
