This 3-contact cable mount connector features copper alloy contacts with gold plating and a straight orientation. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant, but is Reach SVHC compliant. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |