The PT06A-8-3SX(470) is a cable mount circular connector with a straight body orientation and three terminals. It features a termination method of solder and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 600VAC and a termination method of solder. It is designed for use in applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |