
The PT06A-8-4PW(300) is a 4-position male circular connector with a current rating of 7.5A. It is constructed from aluminium with copper contacts plated with gold. The connector is designed for free hanging or cable mounting and has a temperature range of -55°C to 125°C. It is compliant with the MIL-DTL-26482 Series I standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-8-4PW(300) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-8-4PW(300) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-8-4PW(300) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.