
This 4-contact male circular connector features copper alloy contacts with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a straight orientation and is packaged in bulk. The connector is designed for cable mounting and termination via soldering. The contacts are not radiation hardened and do not have strain relief.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 40.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |