Circular MIL Spec Connector 6S SIZE 10 GEN DUTY STR PLUG CONNECTOR
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Number of Positions | 6 |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |