This 5-position female circular connector features an aluminium shell and gold plated copper alloy contacts. The connector is designed for cable mounting and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and has a straight orientation.
Amphenol PT06A10-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A10-5SX to view detailed technical specifications.
No datasheet is available for this part.