
General purpose circular plug connector featuring 6 female socket contacts made of copper alloy with gold plating. This straight, free-hanging, cable-mount connector has an aluminum shell with cadmium plating, a metal package, and a green color. It operates within a temperature range of -55°C to 125°C, offers a voltage rating of 1kV (600V AC), and meets MIL-DTL-26482 standards. Termination is via solder cup, and it includes strain relief.
Amphenol PT06A10-6S-SR technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Depth | 22.22mm |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A10-6S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.