The PT06A10-98SX-SR is a 6-contact female cable connector with an aluminium body and gold-plated copper alloy contacts. The connector features cadmium plating and a straight orientation. It is available in bulk packaging and is not radiation hardened. The PT06A10-98SX-SR is not Reach SVHC compliant. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A10-98SX-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A10-98SX-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.