
This 10-position connector features a male contact with a copper body plated with gold, housed in an aluminium shell with a diameter of 12mm. The connector is designed to meet the military standard MIL-DTL-26482 and is available in bulk packaging. It is not radiation hardened and the compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |