This 10-position circular connector features gold contact plating and a current rating of 7.5A. It is designed for free hanging applications and is available in bulk packaging. The connector can operate within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Amphenol PT06A12-10SX-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A12-10SX-SR technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A12-10SX-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.