
The PT06A14-12PX-SR is a 12-contact male circular connector with an aluminium body and cadmium plating. It features copper alloy and copper contacts with gold plating and a maximum operating temperature of 125°C. The connector is designed for cable mounting and has a straight orientation. It is available in bulk packaging and is not radiation hardened or SVHC compliant.
Sign in to ask questions about the Amphenol PT06A14-12PX-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A14-12PX-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A14-12PX-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.