This 5-pin female cable connector features an aluminium body and gold-plated copper alloy contacts. It is designed for cable mounting and is available in bulk packaging. The connector is not radiation hardened and its compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Not CompliantNo |