
This 5-contact female circular connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a straight orientation. It is designed for cable mounting and is available in bulk packaging. The connector is not radiation hardened and does not comply with Reach SVHC regulations.
Amphenol PT06A18-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A18-5SX to view detailed technical specifications.
No datasheet is available for this part.