CONNECTOR, STRAIGHT PLUG W/CABLE CLAMP, CLASS A, SIZE 22, 55 #20 SOLDER SOCKET CONT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A22-55S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Shell Size | 22 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A22-55S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.