The PT06A8-4P-005 is a 4-position, 4-contact aluminium circular connector with a male gender and solder termination. It meets the military standard MIL-DTL-26482 and is compliant with RoHS regulations. The connector has a shell size of 8mm and is supplied individually. It is designed for general use and is available from Amphenol.
Sign in to ask questions about the Amphenol PT06A8-4P-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A8-4P-005 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Weight | 0.534577oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A8-4P-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.