
This 3-contact male circular connector is designed for free-hanging applications and features a body made of aluminium with a cadmium plating. The contacts are made of copper alloy with a gold plating and can handle a maximum current of 7.5A. The connector operates within a temperature range of -55°C to 125°C and complies with the MIL-DTL-26482 military standard. It is available in bulk packaging.
Sign in to ask questions about the Amphenol PT06A8-98P-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A8-98P-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A8-98P-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.