Circular connector featuring 6 male pin contacts with gold plating for reliable conductivity. This straight, cable-mount component utilizes crimp termination and is designed for a 7.5A current rating. Constructed with an aluminum shell and cadmium plating, it meets MIL-DTL-26482 Series I specifications and operates within a temperature range of -55°C to 125°C. The connector is free-hanging, environment-resistant, and has a shell size of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-10-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Length | 37mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-10-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.