The PT06CE-10-6PW connector features gold-plated contacts and a straight orientation. It has six contacts and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant. It is terminated with a crimp connection.
Amphenol PT06CE-10-6PW technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-10-6PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.