The PT06CE-10-6S(300) is a 6-position free hanging circular connector with a current rating of 7.5A. It has a temperature range of -55°C to 125°C and is resistant to various environments. The connector is terminated with crimp and is available in bulk packaging. It is part of the MIL-DTL-26482 Series I, PT series and is not radiation hardened.
Amphenol PT06CE-10-6S(300) technical specifications.
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-10-6S(300) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.