The PT06CE-10-98S is a 6-position female metal circular connector with a current rating of 7.5A and a temperature range of -55°C to 125°C. It is part of the MIL-DTL-26482 Series I and features a gold-plated copper alloy contact material. The connector is designed for free-hanging or cable mounting and has a shell made of aluminum. It is not radiation hardened and is not RoHS compliant.
Amphenol PT06CE-10-98S technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-10-98S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.