
This miniature cylindrical connector features 6 female socket contacts made of gold-plated copper alloy, rated for 7.5A. Designed for cable mounting, it offers a straight orientation and a MIL-DTL-26482 Series I compliant design. The aluminum shell, size 10, is cadmium plated for environmental resistance and includes integrated strain relief. Operating within a temperature range of -55°C to 125°C, this free-hanging connector has a depth of 21.81mm and a length of 51.28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-10-98S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.81mm |
| Gender | Female |
| Length | 51.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Weight | 0.882343oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06CE-10-98S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.