This 6-position circular connector features copper alloy contacts with gold plating and a maximum operating temperature of 125°C. It has a current rating of 7.5A and is designed for free hanging, cable mounting. The connector is part of the MIL-DTL-26482 Series I, PT series and is not RoHS compliant.
Amphenol PT06CE-10-98SW(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.81mm |
| Length | 51.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-10-98SW(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.